
Female connector tool for power applications, featuring a straight, unshielded design. This crimp-style component utilizes copper contacts with silver plating, supporting wire gauges from 12AWG to 16AWG. Rated for 35A, it offers a discrete wire/cable type and a 4.06mm insulation diameter. Compliant with RoHS and ELV standards, this tool is designed for cable mounting.
TE Connectivity 66740-2 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 35A |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Type XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66740-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
