
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 12-16AWG wire gauge range. This copper contact is plated with gold for enhanced conductivity and supports a 35A current rating. Dimensions include a 32.18mm length, 6.09mm height, 5.58mm depth, and 4.06mm insulation diameter. RoHS compliant and supplied in a bag of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66740-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66740-6 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 35A |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66740-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
