
Female socket terminal for power applications, featuring a silver-plated copper contact for signal transmission. Rated for 35A, this straight, unshielded component mounts to cable via crimp termination, accommodating 10AWG discrete wire. Designed with a 5.59mm insulation diameter, it measures 32.18mm in length, 7.62mm in height, and 7.11mm in depth. This lead-free, RoHS-compliant terminal is supplied in bags of 100.
TE Connectivity 66741-2 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 35A |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Lead Free |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66741-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
