
Female signal terminal for power applications, featuring a straight orientation and crimp termination for discrete wire. Constructed with copper contact material and tin/lead plating, it supports a 10AWG wire/cable gauge and offers a 15A current rating. Operating within a temperature range of -55°C to 125°C, this unshielded component has dimensions of 32.18mm length, 7.11mm depth, and 7.62mm height, with an insulation diameter of 5.59mm.
TE Connectivity 66741-8 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 7.11mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 32.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66741-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.