
Female socket contact for signal applications, featuring a copper alloy construction with gold plating for enhanced conductivity and durability. Designed for cable mounting with a straight orientation, this component supports a wire gauge range of 20-24AWG and an insulation diameter of 0.049 inches. It operates within a temperature range of -55°C to 105°C and boasts a maximum voltage rating of 600V AC, with an operating supply voltage of 250V. This crimp termination contact is RoHS compliant and ELV compliant, supplied in loose piece packaging.
TE Connectivity 66750-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.049inch |
| Lead Free | Not Applicable |
| Length | 24.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | CR |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66750-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
