
This SC fiber optic connector is made from plastic polyarylsulfone with a blue housing and is compliant with ELV regulations. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The connector is designed for simplex applications and has a strain relief feature. It is packaged in bulk and is compliant with RoHS regulations.
TE Connectivity 6693276-1 technical specifications.
| Body Material | Plastic, Polyarylsulfone |
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 59.7mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6693276-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
