
TE Connectivity's 125-pin modular and Ethernet connector is a multimode connector compliant with ELV standards, available in a blue housing color, and packaged in a bag of six units. It is not lead-free and not radiation hardened. The connector is RoHS compliant and part of the MT-RJ Secure series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6693951-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 6 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT-RJ Secure |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6693951-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
