
This 125 multimode fiber optic connector features a glass and thermoplastic body, with an orange housing and orange color. It is compliant with ELV regulations and RoHS standards. The connector is packaged in bags of six units, making it suitable for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6693951-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Glass, Thermoplastic |
| Package/Case | 125 |
| Color | Orange |
| ELV | Compliant |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MT-RJ Secure |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6693951-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
