
This 24.38m multimode fiber optic cable features yellow connectors and jacket material made of OFNP. It is compliant with ELV and RoHS standards. The cable has a buffered fiber with a diameter of 7.8mm and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6754272-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754272-8 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.79dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 24.38m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | -7.8mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754272-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.