This 2m multimode fiber optic cable features MT-RJ and SC duplex connectors, with a red color scheme and a 3.6mm twin zip wire/cable type. It has an insertion loss of 0.5dB and a return loss of 20dB. The cable is made of OFNR jacket material and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 6754410-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754410-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Red |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754410-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.