
This 6m multimode fiber optic cable features MT-RJ and SC duplex connectors with a yellow color. It has an insertion loss of 0.51dB and a return loss of 20dB. The cable is made of OFNR jacket material and is compliant with ELV and RoHS regulations. It is available in bulk packaging and is suitable for use in multimode applications.
TE Connectivity 6754411-6 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 6m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754411-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.