
This 9m multimode fiber optic cable features MT-RJ and SC duplex connectors with a yellow color. It has a twin zip wire/cable type and a 3.6mm diameter. The cable is made of OFNR jacket material and is compliant with ELV and RoHS regulations. The insertion loss is 0.51dB and the return loss is 20dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6754411-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754411-9 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 9m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754411-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.