
This 7m multimode fiber optic cable features duplex SC/MT-RJ connectors with orange color coding and a 3.6mm twin zip wire/cable diameter. It is compliant with ELV regulations and RoHS standards. The cable has an insertion loss of 0.51dB and a return loss of 20dB. It is packaged in bulk and is suitable for use in multimode applications.
Sign in to ask questions about the TE Connectivity 6754412-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754412-7 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 7m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754412-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.