
This 4m fiber optic cable features SC and MT-RJ connectors, with a duplex configuration and multimode operation. It has an insertion loss of 0.51dB and is compliant with ELV standards. The cable jacket is made of OFNR material and has a diameter of 3.6mm. It is available in bulk packaging and is not lead-free. The cable is also RoHS compliant and has a return loss of 20dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6754413-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754413-4 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754413-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.