
This 8m multimode fiber optic cable features duplex connectors with MT-RJ and SC interfaces, blue-colored connectors, and an orange-colored wire with a 3.6mm diameter. The cable is made from OFNR jacket material and is compliant with RoHS regulations. It has an insertion loss of 0.51dB and a return loss of 20dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6754413-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754413-8 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 8m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754413-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.