
Multimode fiber optic connector featuring a polyphenylsulfone body and beige housing. Designed for buffered fiber with a 0.9mm wire/cable diameter, it terminates via crimp and supports a 125um fiber cladding diameter with a 62.5um core diameter. This straight, free-hanging, cable-mount connector offers 500 mating cycles, 0.3dB insertion loss, and operates within a temperature range of -10°C to 60°C. It is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 6754483-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754483-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Beige |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Housing Color | Beige |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 31.5mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754483-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
