CONN FIBER LC PLUG SMPLX 125UM
Sign in to ask questions about the TE Connectivity 6754483-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754483-4 technical specifications.
| Body Material | Thermoplastic, Polyphenylsulfone |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Beige |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754483-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.