TE Connectivity's fiber optic connector features a 0.9mm buffered fiber cable and a straight mount. It is packaged in bulk and is compliant with ELV and RoHS regulations. The connector is not radiation hardened and has a beige color. It is available in a 100-pin package and has a male gender.
Sign in to ask questions about the TE Connectivity 6754483-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754483-5 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| ELV | Compliant |
| Gender | Male |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754483-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.