TE Connectivity 6754483-7 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| ELV | Compliant |
| Mode | Multimode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754483-7 to view detailed technical specifications.
No datasheet is available for this part.