
This fiber optic connector is designed for duplex applications with buffered fiber and a crimp termination. It features a blue housing and is made from polyphenylene. The connector is compliant with ELV regulations and is RoHS compliant. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The connector is available in a tray packaging with 10 units per package.
Sign in to ask questions about the TE Connectivity 6754484-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754484-1 technical specifications.
| Body Material | Polyphenylene |
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754484-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.