
The LightCrimp Plus duplex fiber optic connector features a body made of polyphenylene plastic and is designed for free hanging or cable mounting. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The connector is compliant with ELV and RoHS regulations and is available in a packaging quantity of 10 units per tray.
Sign in to ask questions about the TE Connectivity 6754485-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6754485-1 technical specifications.
| Body Material | Polyphenylene, Plastic |
| Package/Case | 125 |
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 31.5mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6754485-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
