
Sign in to ask questions about the TE Connectivity 680329-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 680329-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Color | Red |
| Depth | 2.03mm |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Length | 12.7mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | Raychem |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 680329-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
