
Conn LC Multi Mode Simplex PL Crimp ST Cable Mount 1.6mm 0.2dB Bag
Sign in to ask questions about the TE Connectivity 6828094-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6828094-1 technical specifications.
| Body Material | Polyphenylene, Polyphenylsulfone |
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -28°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828094-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
