
Conn LC Single Mode Simplex PL ST Cable Mount Individual
Sign in to ask questions about the TE Connectivity 6828095-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6828095-1 technical specifications.
| Body Material | Thermoplastic, Polyphenylene, Polyphenylsulfone |
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -28°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828095-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.