
TE Connectivity 6828100-1 technical specifications.
| Body Material | Polyarylsulfone |
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -28°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
