
This TE Connectivity fiber optic connector is a multimode, duplex, beige-colored component with a 2mm wire/cable diameter. It is designed for free hanging mounting and is compliant with ELV and RoHS regulations. The operating temperature range is from -40°C to 75°C. The connector is packaged in bulk quantities.
Sign in to ask questions about the TE Connectivity 6828129-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6828129-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828129-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
