
This fiber optic connector is a duplex, singlemode design with a 2mm wire/cable diameter. It is constructed from thermoplastic, polyphenylsulfone and has a blue housing color. The connector is compliant with ELV and RoHS regulations. Operating temperature range is from -40°C to 75°C. It is available in bulk packaging.
Sign in to ask questions about the TE Connectivity 6828130-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6828130-1 technical specifications.
| Body Material | Thermoplastic, Polyphenylsulfone |
| Color | Blue |
| Depth | 12.6mm |
| ELV | Compliant |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Length | 52mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828130-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
