
This 3m singlemode fiber optic cable is a duplex SC/MT-RJ connector cable with an insertion loss of 0.5dB. It is made with an OFNR jacket material and is compliant with ELV standards. The cable has a twin zip wire/cable type with a yellow color and a diameter of 3.6mm. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6828245-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6828245-3 technical specifications.
| Color | Yellow |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828245-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.