
This 4m fiber optic cable features orange connectors and jacket material of OFNR. It is compliant with ELV standards and has an insertion loss of 0.51dB and return loss of 20dB. The cable is designed for multimode operation and has a twin zip wire/cable type with a diameter of 3.6mm. It is available in bulk packaging and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6828281-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6828281-4 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Orange |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6828281-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.