This 5m multimode fiber optic cable features MT-RJ to SC duplex connectors with violet color, an orange jacket made of OFNR material, and a twin zip wire/cable type. The cable is compliant with ELV and RoHS regulations, and has an insertion loss of 0.51dB and return loss of 20dB. It is packaged in bulk and suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Violet |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |