
Fiber Optic Cable Assemblies C/A 2.0MM RISER XG AQUA LC-SC
TE Connectivity 6828318-1 technical specifications.
| Color | Blue |
| Connector Type A | LC, LC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
No datasheet is available for this part.