TE Connectivity 6860-101-2029 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Series | 100/200 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6860-101-2029 to view detailed technical specifications.
No datasheet is available for this part.