Contact SKT Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Series | 100/200 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |