
This female socket contact is rated for 13A and 1kV, with a contact material of copper alloy and gold plating. It is designed for cable mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The contact is RoHS compliant and is part of the 6862 series.
TE Connectivity 6862-201-16278 technical specifications.
| Package/Case | 201 |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6862 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6862-201-16278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
