
Hand crimper tool designed for 8AWG wire and cable. Features a black color and a length of 307.98mm. This general-purpose crimper is part of the Certi-Crimp, Solistrand series.
TE Connectivity 69355 technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Length | 307.98mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, Solistrand |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 69355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
