
Heavy-duty insulated ring tongue terminal for 10-12 AWG wire. Features copper body and contact material with tin plating. Nylon insulation supports wire up to 6.35mm diameter. Rated for 300V AC, with a stud size of M3.5 (3.68mm diameter). Packaged loose piece, 500 units per package.
TE Connectivity 696020-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
