
Heavy-duty, insulated ring tongue terminal designed for 10-12 AWG wire. Features a copper contact with tin plating and a red PVC insulation for secure connections. Offers a 6.35mm insulation diameter and a 4.34mm stud diameter (M4 size). Rated for 600V AC, this terminal is RoHS compliant and supplied on tape and reel for efficient assembly.
TE Connectivity 696047-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.062inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696047-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
