Female quick disconnect terminal, insulated with red nylon, designed for 18-22 AWG wire. Features brass body and contact with tin plating, offering a 300V AC rating. This free-hanging terminal has a 22.63mm length and 9.52mm depth, with an insulation diameter of 3.18mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 696357-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.52mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.63mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
No datasheet is available for this part.