
Ring tongue terminal, designed for 16-22 AWG wire, features a copper contact material with tin plating for reliable electrical connections. This insulated terminal, with a red polyvinylidene insulation, offers a maximum operating temperature of 150°C and a minimum of -40°C. It supports insulated wire and has a stud diameter of 0.171 inches, compatible with M4 stud sizes. The terminal is straight in orientation and designed for crimp termination, with a tongue thickness of 0.79mm.
TE Connectivity 696422-5 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 0.849inch |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.171inch |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696422-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.