
Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a PVDF insulation material, offers a maximum operating temperature of 150°C and a minimum of -40°C. It has a free-hanging mount, a stud diameter of 0.328 inches (M8 stud size), and a total length of 1.083 inches. The terminal is RoHS compliant and includes insulated wire support.
TE Connectivity 696422-8 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.083inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696422-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
