
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This insulated terminal, with a PVDF insulation material and a 5.84mm insulation diameter, offers insulated wire support. It has a 33.7mm length, M8 stud size, and a 0.328-inch stud diameter, with a 0.039-inch tongue thickness. The component is RoHS and ELV compliant, designed for free-hanging mounting.
TE Connectivity 696424-8 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | PVDF |
| Length | 1.327inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696424-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.