
Female copper splice terminal with tin plating, designed for discrete wire applications. Features a 32.13mm length and accommodates wire gauges from 16AWG to 22AWG. Insulated with polyvinylidene in a natural color, it offers insulated wire support and a maximum insulation diameter of 0.125 inches. This RoHS compliant component operates within a temperature range of -40°C to 150°C.
TE Connectivity 696427-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 0.125inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 32.13mm |
| Material | Copper |
| Min Operating Temperature | -40°C |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
