
PIDG Spring Spade Terminal for 16-22 AWG wire, featuring a tin-plated phosphor bronze body and contact for reliable conductivity. This insulated terminal, with a blue nylon insulation, offers a stud diameter of 0.19 inches and a length of 1.01 inches. Designed for free-hanging mounting and snap termination, it includes insulated wire support and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 696471-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Length | 1.01inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.19inch |
| Termination | SNAP |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696471-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.