
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This non-insulated, free-hanging terminal has a stud diameter of 5.3mm (M5) and a length of 0.76 inches. Designed for circular termination, it is supplied in tape and reel packaging with a quantity of 2500 units. The component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 696665-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.76inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696665-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.