Ring Tongue Terminal 2AWG Brass 83.05mm Nickel
TE Connectivity 696890-1 technical specifications.
| Type | Ring Tongue Terminal |
| Plating | Nickel |
| Wire Size | 2AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 696890-1 to view detailed technical specifications.
No datasheet is available for this part.