
Manual crimping tool for electrical connections, featuring a 342.9mm length and CERTI-CRIMP series designation. This tool is RoHS compliant and ELV compliant, designed for efficient and reliable wire termination. It operates without integrated dies, requiring separate die sets for specific applications.
TE Connectivity 69710-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 342.9mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CERTI-CRIMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 69710-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
