
Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated housing and a copper alloy contact with tin plating. This free-hanging terminal offers insulated wire support, a maximum operating temperature of 125°C, and a minimum of -55°C. The circular termination has a stud diameter of 0.208 inches and a tongue thickness of 0.039 inches. Supplied in bulk packaging of 500 units.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.255inch |
| Insulation Material | Nylon |
| Length | 39.9796mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | Dura-Seal, Raychem |
| Stud Diameter | 0.208inch |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |