Rectangular Contact Inserts
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | MTC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |