
This 10-position female backshell is designed for use with connectors and interconnects, featuring a nickel plating for corrosion resistance and a maximum voltage rating of 600V AC. The backshell is oriented straight and is packaged individually in bulk. It is compliant with non-Electrostatic Discharge (ELV) standards and does not offer radiation hardening.
TE Connectivity 699681-000 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | MTC100, Raychem |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 699681-000 to view detailed technical specifications.
No datasheet is available for this part.
