
3-pole, 3-contact male mains power connector with quick connect termination. Rated for 6A and 250VAC, this general-purpose connector features a straight orientation and panel, screw, or flange mounting options. Operating within a temperature range of -10°C to 40°C, it is lead-free and RoHS compliant.
TE Connectivity 6CFE1 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Filter Type | GENERAL PURPOSE |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6CFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.